TRS Series Thermal Reed Switches:
122 Products FoundView
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $27.800 5+ $27.800 10+ $27.800 25+ $27.800 50+ $27.800 More Pricing... | Min: 1 / Mult: 1 | 80°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ $15.780 10+ $12.610 25+ $11.960 50+ $10.320 100+ $9.650 More Pricing... | Min: 1 / Mult: 1 | 30°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $16.690 10+ $15.000 25+ $14.490 50+ $13.770 100+ $13.380 More Pricing... | Min: 1 / Mult: 1 | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ $12.240 10+ $11.810 25+ $11.640 50+ $11.640 100+ $11.620 More Pricing... | Min: 1 / Mult: 1 | 20°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $24.540 10+ $20.840 25+ $19.410 50+ $17.960 100+ $14.150 More Pricing... | Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ $18.740 10+ $16.270 25+ $15.710 50+ $14.740 100+ $14.530 More Pricing... | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ $16.430 10+ $14.520 25+ $13.900 50+ $13.890 100+ $13.070 More Pricing... | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ $18.460 10+ $18.460 25+ $18.460 50+ $18.450 100+ $18.450 More Pricing... | Min: 1 / Mult: 1 | 100°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ $16.030 10+ $14.160 25+ $13.540 50+ $13.110 100+ $12.730 More Pricing... | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $16.030 10+ $14.160 25+ $13.540 50+ $13.110 100+ $12.730 More Pricing... | Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $16.430 10+ $14.520 25+ $13.900 50+ $13.460 100+ $13.070 More Pricing... | Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ $12.400 10+ $12.270 25+ $12.140 50+ $12.020 100+ $11.900 More Pricing... | Min: 1 / Mult: 1 | 30°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $15.110 10+ $12.490 25+ $12.260 50+ $12.030 100+ $11.640 More Pricing... | Min: 1 / Mult: 1 | 60°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $19.290 10+ $17.090 25+ $16.370 50+ $15.860 100+ $15.420 More Pricing... | Min: 1 / Mult: 1 | 70°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | UL | |||||
Each | 1+ $13.460 10+ $13.330 25+ $13.180 50+ $13.050 100+ $12.910 More Pricing... | Min: 1 / Mult: 1 | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ $13.070 10+ $12.940 25+ $12.810 50+ $12.680 100+ $12.560 More Pricing... | Min: 1 / Mult: 1 | 80°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ $2.700 | Min: 1 / Mult: 1 | 10°C | ± 2.5°C | Break | Normally Closed | Axial | - | Through Hole | Axial Leaded | Wire Leads | TRS Series | 550mA at 140VAC, 550mA at 200VDC | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $3.540 10+ $3.540 25+ $3.540 50+ $3.540 100+ $3.540 More Pricing... | Min: 1 / Mult: 1 | 30°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $12.510 5+ $12.510 10+ $12.510 25+ $12.510 50+ $12.510 More Pricing... | Min: 1 / Mult: 1 | 100°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ $12.510 5+ $12.510 10+ $12.510 25+ $12.510 50+ $12.510 More Pricing... | Min: 1 / Mult: 1 | 120°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
74AK3126 RoHS | Each | 1+ $19.710 10+ $15.920 25+ $15.170 50+ $14.170 100+ $13.170 More Pricing... | Min: 1 / Mult: 1 | 0°C | ± 2.5°C | Make | - | Axial | Axial | - | - | Wire Leads | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | ||||
Each | 1+ $7.870 10+ $7.870 25+ $7.870 50+ $7.870 100+ $7.870 More Pricing... | Min: 1 / Mult: 1 | 110°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $12.510 5+ $12.510 10+ $12.510 25+ $12.510 50+ $12.510 More Pricing... | Min: 1 / Mult: 1 | 120°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ $3.540 10+ $3.540 25+ $3.540 50+ $3.540 100+ $3.540 | Min: 1 / Mult: 1 | 120°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ $7.600 10+ $7.600 25+ $7.600 50+ $7.600 100+ $7.600 More Pricing... | Min: 1 / Mult: 1 | 40°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||