PTC Thermistors:
333 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.250 10+ $1.190 25+ $1.120 50+ $1.080 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 28mA | 42mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ $6.440 10+ $6.270 25+ $5.340 50+ $5.270 100+ $5.200 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | - | YM Series | - | 265V | - | - | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 55°C | - | PTC | ± 20% | 314mA | 444mA | No SVHC (07-Jul-2017) | - | 120°C | 14.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.020 25+ $0.020 100+ $0.020 250+ $0.020 500+ $0.020 More Pricing... | Min: 1 / Mult: 1 | - | 470ohm | - | SMD | - | - | B59421 Series | - | 32VDC | - | - | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 50% | - | - | No SVHC (10-Jun-2022) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ $3.190 | Min: 1000 / Mult: 1 | - | 6ohm | - | Through Hole | - | - | YQ Series | - | 265V | - | - | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 60°C | - | Disc, Radial Leaded | - | 390mA | 780mA | No SVHC (07-Jul-2017) | - | 120°C | 17.5mm | - | - | ||||
VISHAY | Each | 1+ $1.420 10+ $1.350 25+ $1.280 50+ $1.220 100+ $1.180 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL | - | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.030 4000+ $0.926 6000+ $0.893 10000+ $0.873 | Min: 2000 / Mult: 1000 | - | 4.7kohm | - | SMD | - | - | TFPT Series | - | 40V | - | - | - | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | Min: 2000 / Mult: 1000 | - | 100ohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each | 1+ $2.740 10+ $2.550 25+ $2.350 50+ $2.160 100+ $2.020 More Pricing... | Min: 1 / Mult: 1 | - | 2.3ohm | - | Through Hole | Through Hole | Through Hole | B59940 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 450mA | 900mA | No SVHC (25-Jun-2025) | - | - | 17.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.030 4000+ $0.926 6000+ $0.893 10000+ $0.873 | Min: 2000 / Mult: 1000 | - | 100ohm | - | SMD | - | - | TFPT Series | - | 40V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 | Min: 2000 / Mult: 1000 | - | 1kohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.100 | Min: 2000 / Mult: 1000 | - | 100ohm | - | SMD | - | - | TFPT Series | - | 30V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $1.040 | Min: 2000 / Mult: 1000 | - | 10ohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.534 25+ $0.476 50+ $0.465 100+ $0.454 250+ $0.433 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | POSISTOR PRF | - | 32VDC | - | Overheat Sensing | Overheat Sensing | - | -20°C | 90°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.310 25+ $1.260 50+ $1.110 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | - | 4.6ohm | - | Through Hole | - | Through Hole | B59985 | - | 20V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 300mA | 600mA | Lead (25-Jun-2025) | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.545 6000+ $0.526 10000+ $0.515 | Min: 5000 / Mult: 5000 | - | 10ohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 5% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
AMPHENOL ADVANCED SENSORS | Each | Pricing is unavailable. Please contact customer services. | - | 200ohm | - | Through Hole | - | - | PTO Series | - | 120V | - | - | Over Current Protection | - | - | - | - | PTC | ± 30% | - | - | No SVHC (07-Jul-2017) | - | - | 7.62mm | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ $4.600 | Min: 2000 / Mult: 1 | - | 10ohm | - | Through Hole | - | - | PTF Series | - | 50V | - | - | Over Current Protection, Short Circuit Protection | - | -10°C | 55°C | - | PTC | ± 20% | 170mA | 220nA | No SVHC (07-Jul-2017) | - | 120°C | 11.4mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.770 | Min: 5000 / Mult: 5000 | - | 1kohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
96F6798 RoHS | Each | 1000+ $1.270 2500+ $1.190 | Min: 1000 / Mult: 200 | - | 17ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 210mA | 315mA | Lead | 135°C | 145°C | 10.5mm | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.533 6000+ $0.513 10000+ $0.502 | Min: 5000 / Mult: 5000 | - | 4.7kohm | - | SMD | - | - | TFPT Series | - | 40V | - | - | - | - | -55°C | 150°C | - | PTC | ± 5% | - | - | To Be Advised | - | - | - | AEC-Q200 | - | |||||
1000+ $0.758 | Min: 5000 / Mult: 5000 Min: 5000 / Mult: 5000 | - | 10ohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | ± 5% | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | ||||||
Each | 1+ $1.480 | Min: 1 / Mult: 1 | - | 3.2ohm | - | SMD | - | SMD | R41 | - | 24VDC | - | Automotive, Low-Voltage Home Appliances | Automotive, Low-Voltage Home Appliances | - | -40°C | 200°C | - | Chip | ± 50% | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ $5.580 10+ $5.270 25+ $5.050 50+ $4.840 100+ $4.620 More Pricing... | Min: 1 / Mult: 1 | - | 22ohm | - | - | Through Hole | Through Hole | - | - | 280VAC | - | Over Current Protection, Short Circuit Protection | - | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 500+ $1.870 | Min: 1500 / Mult: 1 | - | 5kohm | - | Through Hole | - | - | PTO Series | - | 480V | - | - | Current Regulation, Circuit Protection, Temperature Measurement & Control | - | 10°C | 55°C | - | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | - | 102°C | 8.89mm | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.533 6000+ $0.513 10000+ $0.502 | Min: 5000 / Mult: 5000 | - | 1kohm | - | SMD | - | - | TFPT Series | - | 40V | - | - | - | - | -55°C | 150°C | - | PTC | ± 5% | - | - | To Be Advised | - | - | - | AEC-Q200 | - | |||||