Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R6602
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.810 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,810.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD120N0006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84R6602
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Holding Current Max390mA
SVHCNo SVHC (07-Jul-2017)
Trip Current780mA
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter17.5mm
Qualification-
Technical Specifications
Resistance (25°C)
6ohm
Product Range
YQ Series
Operating Temperature Min
0°C
Operating Temperature Max
60°C
Holding Current Max
390mA
Trip Current
780mA
Switching Temperature Max
120°C
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Technical Docs (1)
Alternatives for YQD120N0006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
