0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
25M8271

RoHS

Each
1+$3.270
10+$3.040
25+$2.810
50+$2.570
100+$2.390
More Pricing...
2.3ohm
Through Hole
Through Hole
Through Hole
B59940 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
-
17.5mm
-
-
25M8272

RoHS

Each
1+$3.220
10+$3.000
25+$2.740
50+$2.530
100+$2.340
More Pricing...
0.45ohm
Through Hole
-
Through Hole
B59945 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
1.3A
2.6A
No SVHC (25-Jun-2025)
-
17.5mm
AEC-Q200
AEC-Q200
69AH6797

RoHS

Each (Cut from Ammo Pack)
1+$3.320
6ohm
Through Hole
-
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
330mA
660mA
Lead (25-Jun-2025)
-
17.5mm
-
-
69AH6796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.830
10+$2.710
25+$2.540
50+$2.460
100+$2.410
More Pricing...
5ohm
Through Hole
-
Through Hole
B59830 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
450mA
680mA
Lead (25-Jun-2025)
-
17.5mm
-
-
68AK3961

RoHS

Each
1+$3.010
10+$2.800
25+$2.580
50+$2.370
100+$2.190
More Pricing...
0.45ohm
Through Hole
-
Through Hole
B59945 Series
20V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
1.5A
3.05A
No SVHC (25-Jun-2025)
-
17.5mm
AEC-Q200
AEC-Q200
80AK2875

RoHS

Each
1+$3.240
10+$3.010
25+$2.870
50+$2.710
100+$2.530
More Pricing...
6ohm
Through Hole
-
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
No SVHC (25-Jun-2025)
-
17.5mm
-
-
84R6602

RoHS

AMPHENOL ADVANCED SENSORS
Each
1000+$3.890
6ohm
Through Hole
-
-
YQ Series
265V
-
Over Current, Over Temperature & Over Voltage Protection
0°C
60°C
Disc, Radial Leaded
-
390mA
780mA
No SVHC (07-Jul-2017)
120°C
17.5mm
-
-
80K8014

RoHS

Each
1+$3.410
10+$2.800
25+$2.580
50+$2.380
100+$2.100
More Pricing...
6ohm
Through Hole
-
Through Hole
B59840 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
400mA
800mA
No SVHC (14-Jun-2023)
-
17.5mm
-
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM