Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59840C0160A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80K8014
Product RangeB59840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.410 |
| 10+ | $2.800 |
| 25+ | $2.580 |
| 50+ | $2.380 |
| 100+ | $2.100 |
| 500+ | $1.890 |
| 1000+ | $1.640 |
| 2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59840C0160A070Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80K8014
Product RangeB59840 Series
Technical Datasheet
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeB59840 Series
Operating Voltage Max160V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max400mA
SVHCTo Be Advised
Trip Current800mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
Qualification-
Technical Specifications
Resistance (25°C)
6ohm
Thermistor Mounting
Through Hole
Product Range
B59840 Series
Applications
Over Current Protection, Short Circuit Protection
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
400mA
Trip Current
800mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
160V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
To Be Advised
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
