Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59840C0080A070Copy
Newark Part No.80AK2875
Product RangeB59840 Series
Your Part Number
168 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.370 |
| 25+ | $2.930 |
| 50+ | $2.730 |
| 100+ | $2.600 |
| 250+ | $2.410 |
| 500+ | $2.230 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59840C0080A070Copy
Newark Part No.80AK2875
Product RangeB59840 Series
Resistance (25°C)6ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59840 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max170mA
Trip Current350mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter17.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
6ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
350mA
Switching Temperature Min
-
PTC Thermistor Diameter
17.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59840 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
170mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
