0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
25M8259

RoHS

Date/Lot Code

Each
1+$2.820
10+$2.590
25+$2.380
50+$2.180
100+$2.030
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
200mA
400mA
No SVHC (25-Jun-2025)
13.5mm
24AC7738

RoHS

Each
1+$2.530
10+$2.350
25+$2.210
50+$1.990
100+$1.860
More Pricing...
13ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
200mA
320mA
Lead (25-Jun-2025)
11mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM