0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
97K7808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.320
25+$0.284
50+$0.278
100+$0.271
250+$0.256
More Pricing...
100ohm
SMD
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
PTC
± 20%
21mA
45mA
No SVHC (04-Feb-2026)
-
-
24AC7748

RoHS

Each
1+$1.990
10+$1.860
25+$1.830
50+$1.560
100+$1.430
More Pricing...
600ohm
Through Hole
Through Hole
B59884 Series
420V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
21mA
39mA
Lead (25-Jun-2025)
-
6.5mm
47X1642

RoHS

Each
1500+$1.630
600ohm
Through Hole
-
YQ Series
420V
-
Over Current, Over Temperature & Over Voltage Protection
0°C
60°C
Disc, Radial Leaded
± 25%
21mA
39mA
No SVHC (07-Jul-2017)
110°C
6.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM