0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
63W2801

RoHS

Each
1+$6.760
10+$6.350
25+$6.330
50+$6.320
100+$6.300
More Pricing...
500ohm
Through Hole
Through Hole
B59755 Series
560VAC
Current Limiting Protection
Current Limiting Protection
-40°C
125°C
PTC
± 25%
-
-
No SVHC (25-Jun-2025)
-
-
12.5mm
02AC3422

RoHS

Each
1+$3.650
10+$3.140
25+$2.970
50+$2.850
100+$2.750
More Pricing...
25ohm
Through Hole
Through Hole
B59754 Series
440V
Current Limiting Protection
Current Limiting Protection
-40°C
125°C
PTC
± 25%
-
-
No SVHC (25-Jun-2025)
-
-
12.5mm
98K8302

RoHS

Each
1+$2.000
10+$1.900
25+$1.800
50+$1.730
100+$1.600
More Pricing...
8.4ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
98K8304

RoHS

Each
1+$2.000
10+$1.900
25+$1.800
50+$1.730
100+$1.660
More Pricing...
0.9ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
920mA
1380mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
07J9670

RoHS

Each
1000+$1.490
3.8ohm
Through Hole
-
PTCCL Series
145V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
450mA
675mA
Lead
135°C
140°C
12.5mm
96F6799

RoHS

Each
1000+$1.480
2500+$1.450
11ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
-
280mA
420mA
Lead
135°C
145°C
12.5mm
21C9982

RoHS

Each
1+$5.310
10+$5.070
25+$4.760
50+$4.390
100+$4.130
More Pricing...
7.5kohm
Through Hole
Through Hole
B59758 Series
1kV
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 33%
8mA
17mA
No SVHC (23-Jan-2024)
-
-
12.5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM