0
0 Items$0.00

1.3ohm PTC Thermistors :

2 Products Found
Find a huge range of 1.3ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
98K8303

RoHS

Each
1+$1.970
10+$1.870
25+$1.780
50+$1.700
100+$1.630
More Pricing...
1.3ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
10.5mm
46M2680

RoHS

Each
300+$5.150
1.3ohm
Through Hole
-
PTCCL Series
145V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
1A
1.5A
Lead
135°C
140°C
20.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM