0
0 Items$0.00

120ohm PTC Thermistors :

13 Products Found
Find a huge range of 120ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
69AH6794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
10+$2.870
25+$2.770
50+$2.440
100+$2.330
More Pricing...
120ohm
Through Hole
-
Through Hole
B59771 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
49mA
97mA
Lead (25-Jun-2025)
-
-
9mm
-
-
45Y6230

RoHS

Each
1+$1.140
10+$1.070
25+$0.993
50+$0.939
100+$0.919
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCSL03 Series
30V
Over Temperature Protection
0
-40°C
165°C
PTC
-
-
-
No SVHC (17-Jan-2023)
-
-
3.3mm
AEC-Q200
-
02AC3421

RoHS

Each
1+$3.820
10+$3.660
25+$3.490
50+$3.370
100+$3.250
More Pricing...
120ohm
Through Hole
-
Through Hole
B59412 Sereis
480VAC
Over Current Protection
0
-40°C
125°C
Disc, Radial Leaded
± 25%
75mA
150mA
No SVHC (25-Jun-2025)
-
-
15mm
AEC-Q200
AEC-Q200
91AH8818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
10+$1.450
25+$1.360
50+$1.290
100+$1.260
120ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
-
-
62AJ8962

RoHS

Each
5+$1.210
10+$1.140
25+$1.040
50+$0.987
100+$0.964
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCSL03 Series
30V
Over Temperature Protection
Over Temperature Protection
-40°C
165°C
Disc, Radial Leaded
-
-
-
To Be Advised
-
-
3.3mm
AEC-Q200
-
25AH9997

RoHS

Each
1+$3.210
10+$3.070
25+$2.910
50+$2.750
100+$2.560
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCEL Series
440V
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
85mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
99AC8954

RoHS

Each
1+$4.370
10+$3.730
25+$3.460
50+$3.210
100+$3.070
More Pricing...
120ohm
Through Hole
-
Through Hole
B59753 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
56mA
112mA
No SVHC (25-Jun-2025)
-
-
13mm
-
-
45Y6233

RoHS

Each
1+$1.140
10+$1.080
25+$0.998
50+$0.959
100+$0.924
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCSL03 Series
30V
Over Temperature Protection
0
-40°C
165°C
PTC
-
-
-
No SVHC (17-Jan-2023)
-
-
3.3mm
AEC-Q200
-
45Y6231

RoHS

Each
1+$1.140
10+$1.070
25+$0.993
50+$0.951
100+$0.930
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCSL03 Series
30V
Over Temperature Protection
Over Temperature Protection
-40°C
165°C
PTC
-
-
-
No SVHC (17-Jan-2023)
-
-
3.3mm
AEC-Q200
-
24AC7746

RoHS

Each
1+$1.510
10+$1.400
25+$1.290
50+$1.180
100+$1.110
More Pricing...
120ohm
Through Hole
-
Through Hole
B59883 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
35mA
70mA
Lead (25-Jun-2025)
-
-
6.5mm
-
-
68AK6145

RoHS

Each
5+$1.210
10+$1.140
25+$1.060
50+$1.010
100+$0.976
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCSL03 Series
30V
Over Temperature Protection
Over Temperature Protection
-40°C
165°C
Disc, Radial Leaded
-
-
-
To Be Advised
-
-
3.3mm
AEC-Q200
AEC-Q200
51AM4147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.040
10+$4.840
25+$4.500
50+$4.330
100+$4.200
120ohm
-
Surface Mount
-
PTCES Series
460Vrms
-
-
-40°C
105°C
PTC
± 30%
90mA
-
No SVHC (25-Jun-2025)
130°C
135°C
-
AEC-Q200
-
15AC6845

RoHS

Each
1+$1.340
10+$1.280
25+$1.140
50+$1.090
100+$1.060
More Pricing...
120ohm
Through Hole
-
Through Hole
PTCCL Series
265V
Over Voltage & Over Current Protection
Over Voltage & Over Current Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
-
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM