0
0 Items$0.00

3.7ohm PTC Thermistors :

3 Products Found
Find a huge range of 3.7ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
25M8258

RoHS

Each
1+$3.420
10+$3.280
25+$3.100
50+$2.990
100+$2.880
More Pricing...
3.7ohm
Through Hole
Through Hole
B59830 Series
160V
-
0
-40°C
125°C
PTC
± 25%
525mA
1.05A
No SVHC (25-Jun-2025)
22mm
63W2803

RoHS

Each
1+$3.730
10+$3.350
25+$3.020
50+$2.880
100+$2.700
More Pricing...
3.7ohm
Through Hole
Through Hole
B59830 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
460mA
920mA
No SVHC (25-Jun-2025)
22mm
69AH6803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.400
10+$2.290
25+$2.150
50+$2.090
100+$1.950
More Pricing...
3.7ohm
Through Hole
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
Lead (25-Jun-2025)
13.5mm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM