4.6ohm PTC Thermistors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $1.300 25+ $1.200 50+ $1.100 100+ $1.020 More Pricing... | 4.6ohm | Through Hole | Through Hole | B59985 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 250mA | 500mA | Lead (25-Jun-2025) | 6.5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.290 10+ $3.350 25+ $3.100 50+ $2.840 100+ $2.650 More Pricing... | 4.6ohm | SMD | SMD | B59201 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 165mA | 340mA | No SVHC (25-Jun-2025) | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.030 10+ $0.847 25+ $0.800 50+ $0.789 100+ $0.780 More Pricing... | 4.6ohm | Through Hole | Through Hole | B59985 Series | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 250mA | 500mA | No SVHC (25-Jun-2025) | 6.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 10+ $1.520 25+ $1.490 50+ $1.280 100+ $1.190 More Pricing... | 4.6ohm | Through Hole | Through Hole | B59985 Series | 20V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 300mA | 600mA | Lead (25-Jun-2025) | 6.5mm | AEC-Q200 | AEC-Q200 | ||||||