0
0 Items$0.00

5.6ohm PTC Thermistors :

2 Products Found
Find a huge range of 5.6ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
18M5737

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.430
25+$2.060
50+$2.020
100+$1.860
More Pricing...
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
11mm
63W2807

RoHS

Each
1+$2.640
10+$2.470
25+$2.270
50+$2.070
100+$1.920
More Pricing...
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
130mA
265mA
No SVHC (25-Jun-2025)
11mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM