0
0 Items$0.00
Find a huge range of 9ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
63W2799

RoHS

Each
5+$2.270
50+$2.060
125+$2.000
250+$1.930
500+$1.880
More Pricing...
9ohm
Through Hole
Through Hole
A60 Series
30VDC
Automotive
Automotive
-40°C
200°C
PTC
± 30%
-
-
No SVHC (25-Jun-2025)
12mm
24AC7735

RoHS

Each
1+$2.590
10+$2.400
25+$2.350
50+$2.040
100+$1.920
More Pricing...
9ohm
Through Hole
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
330mA
500mA
Lead (25-Jun-2025)
13.5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM