0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
24AC7736

RoHS

Each
1+$2.310
10+$2.160
25+$2.040
50+$1.830
100+$1.720
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
110mA
230mA
Lead (25-Jun-2025)
13.5mm
24AC7739

RoHS

Each
1+$2.170
10+$2.020
25+$1.880
50+$1.720
100+$1.600
More Pricing...
25ohm
Through Hole
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (25-Jun-2025)
9mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM