0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
98K8294

RoHS

Each
1+$1.340
10+$1.270
25+$1.200
50+$1.150
100+$1.100
More Pricing...
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
28mA
42mA
Lead (17-Jan-2023)
135°C
145°C
5mm
67AK4071

RoHS

Each
1+$1.530
10+$1.450
25+$1.360
50+$1.290
100+$1.260
More Pricing...
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
28mA
42mA
To Be Advised
135°C
145°C
5mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM