0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
69AH6805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
10+$1.700
25+$1.530
50+$1.350
100+$1.290
More Pricing...
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
250mA
500mA
Lead (25-Jun-2025)
6.5mm
-
-
25M8260

RoHS

Each
1+$3.060
10+$2.780
25+$2.380
50+$2.340
100+$2.140
More Pricing...
10ohm
Through Hole
Through Hole
B59850 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
13.5mm
-
-
29AJ4342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.180
10+$2.090
25+$1.960
50+$1.890
100+$1.820
More Pricing...
4.9ohm
Through Hole
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
320mA
500mA
No SVHC (25-Jun-2025)
11mm
-
-
18M5737

RoHS

Date/Lot Code

Each
1+$2.600
10+$2.430
25+$2.060
50+$2.020
100+$1.860
More Pricing...
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
11mm
-
-
25M8276

RoHS

Each
1+$1.210
10+$0.963
25+$0.876
50+$0.856
100+$0.841
More Pricing...
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
6.5mm
AEC-Q200
AEC-Q200
24AC7735

RoHS

Each
1+$2.590
10+$2.400
25+$2.350
50+$2.040
100+$1.920
More Pricing...
9ohm
Through Hole
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 20%
330mA
500mA
Lead (25-Jun-2025)
13.5mm
-
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM