Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.

View
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AJ2942

RoHS

Each
1+
$322.230
5+
$312.240
10+
$298.480
25+
$284.680
50+
$249.010
Min: 1 / Mult: 1
T
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2961

RoHS

Each
1+
$507.020
5+
$491.310
10+
$469.640
25+
$447.930
50+
$391.820
Min: 1 / Mult: 1
K
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2939

RoHS

Each
1+
$531.550
5+
$515.080
10+
$492.370
25+
$469.600
50+
$410.760
Min: 1 / Mult: 1
T
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2959

RoHS

Each
1+
$450.730
5+
$436.760
10+
$417.490
25+
$398.180
50+
$348.310
Min: 1 / Mult: 1
K
656.2ft
200m
1 x 0.315mm
0.078mm²
Stranded
IEC
Fiberglass
-60°C
350°C
25AJ2925

RoHS

Each
1+
$601.820
5+
$583.160
10+
$557.450
25+
$531.680
50+
$465.070
Min: 1 / Mult: 1
K
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2945

RoHS

Each
1+
$502.660
5+
$487.070
10+
$465.600
25+
$444.070
50+
$388.440
Min: 1 / Mult: 1
VX
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2960

RoHS

Each
1+
$310.500
5+
$300.880
10+
$287.610
25+
$274.310
50+
$239.950
Min: 1 / Mult: 1
VX
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
25AJ2923

RoHS

Each
1+
$324.790
10+
$280.760
25+
$270.250
50+
$258.810
100+
$238.140
More Pricing...
Min: 1 / Mult: 1
J
656.2ft
200m
7 x 0.2mm
0.219mm²
Stranded
IEC
PVC (Polyvinylchloride)
-10°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM