Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.820 |
| 5+ | $583.160 |
| 10+ | $557.450 |
| 25+ | $531.680 |
| 50+ | $465.070 |
Price for:Each
Minimum: 1
Multiple: 1
$601.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1266-FAR
Newark Part No.25AJ2925
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial656.2ft
Length - Metric200m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA0.219mm²
Conductor TypeStranded
Color Code StandardIEC
InsulationPVC (Polyvinylchloride)
Operating Temperature Min-10°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1266-FAR is an IEC Type K PVC insulated mylar screened thermocouple cable / wire.
- 7/0.2mm strand size
- 656.2ft cable length
- Waterproof and very flexible
- Green outer color
- Temperature range from -10°C to +105°C
- Green (+) and white (-) inside cable color
- Temperature range from -10°C to +105°C
- Nickel chromium (+) conductor and nickel aluminum (-) conductor
- Features drain wire
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
200m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
656.2ft
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
0.219mm²
Color Code Standard
IEC
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate