Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
200m Thermocouple Wire:
8 Products FoundView
Buyer
Engineer
Manufacturer
Thermocouple Wire Type
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Conductor Area CSA
Conductor Type
Color Code Standard
Insulation
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $322.230 5+ $312.240 10+ $298.480 25+ $284.680 50+ $249.010 | Min: 1 / Mult: 1 | T | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
Each | 1+ $507.020 5+ $491.310 10+ $469.640 25+ $447.930 50+ $391.820 | Min: 1 / Mult: 1 | K | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
Each | 1+ $531.550 5+ $515.080 10+ $492.370 25+ $469.600 50+ $410.760 | Min: 1 / Mult: 1 | T | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
LABFACILITY | Each | 1+ $450.730 5+ $436.760 10+ $417.490 25+ $398.180 50+ $348.310 | Min: 1 / Mult: 1 | K | 656.2ft | 200m | 1 x 0.315mm | 0.078mm² | Stranded | IEC | Fiberglass | -60°C | 350°C | ||||
Each | 1+ $601.820 5+ $583.160 10+ $557.450 25+ $531.680 50+ $465.070 | Min: 1 / Mult: 1 | K | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
Each | 1+ $502.660 5+ $487.070 10+ $465.600 25+ $444.070 50+ $388.440 | Min: 1 / Mult: 1 | VX | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
Each | 1+ $310.500 5+ $300.880 10+ $287.610 25+ $274.310 50+ $239.950 | Min: 1 / Mult: 1 | VX | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | |||||
LABFACILITY | Each | 1+ $324.790 10+ $280.760 25+ $270.250 50+ $258.810 100+ $238.140 More Pricing... | Min: 1 / Mult: 1 | J | 656.2ft | 200m | 7 x 0.2mm | 0.219mm² | Stranded | IEC | PVC (Polyvinylchloride) | -10°C | 105°C | ||||