Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
6Conductor Thermocouple Wire:
2 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ $678.910 5+ $657.860 10+ $628.850 25+ $599.780 50+ $524.630 | Min: 1 / Mult: 1 | Shielded | RTD | 6Conductor | 164ft | 50m | 7 x 0.2mm | 164ft | 50m | Black | Stranded | IEC | Tinned Copper | PFA (Perfluoroalkoxy) | PFA | -75°C | 260°C | ||||
LABFACILITY | Each | 1+ $453.920 5+ $439.860 10+ $420.450 25+ $401.020 50+ $350.770 | Min: 1 / Mult: 1 | Shielded | RTD | 6Conductor | 82ft | 25m | 7 x 0.2mm | 82ft | 25m | Black | Stranded | IEC | Tinned Copper | PFA (Perfluoroalkoxy) | PFA | -75°C | 260°C | ||||