Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25M
Newark Part No.61AK4602
Also Known AsXF-1763-FAR
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $453.920 |
| 5+ | $439.860 |
| 10+ | $420.450 |
| 25+ | $401.020 |
| 50+ | $350.770 |
Price for:Each
Minimum: 1
Multiple: 1
$453.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25M
Newark Part No.61AK4602
Also Known AsXF-1763-FAR
Technical Datasheet
Thermocouple Wire TypeRTD
Cable ShieldingShielded
Length - Imperial82ft
No. of Conductors6Conductor
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Reel Length (Imperial)82ft
Conductor Area CSA-
Reel Length (Metric)25m
Jacket ColorBlack
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Conductor MaterialTinned Copper
Jacket MaterialPFA
Operating Temperature Min-75°C
Operating Temperature Max260°C
External Diameter-
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PTFE insulated cable for extending platinum resistance thermometers
- High temperature to 260°C, extruded PFA PTFE construction
- Commonly used with Pt100Ω thermometers
- Also suitable with other types such as Pt130, Pt500 and Pt1000Ω
- PFA insulated 7/0.2mm tin plated copper conductors
- Twisted cores with nylon cord, tin plated copper braided screen with PFA insulated outer jacket
- Cores colour coded red and white in accordance with IEC-751, black outer jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Insulation rating range from -75°C to 260°C
- RTD type, 6 cores, black jacket, 25m reel length
Technical Specifications
Thermocouple Wire Type
RTD
Length - Imperial
82ft
Length - Metric
25m
Wire Gauge
-
Conductor Area CSA
-
Jacket Color
Black
Color Code Standard
IEC
Conductor Material
Tinned Copper
Operating Temperature Min
-75°C
External Diameter
-
Product Range
-
Cable Shielding
Shielded
No. of Conductors
6Conductor
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
82ft
Reel Length (Metric)
25m
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Jacket Material
PFA
Operating Temperature Max
260°C
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate