Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Length
External Diameter
Measured Temperature Min
Probe Body Material
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30AC8037

RoHS

Date/Lot Code

Each
1+
$171.150
Min: 1 / Mult: 1
K
4"
0.25"
0°C
Stainless Steel
900°C
304 Stainless Steel
-
-
4"
101.6mm
0.25"
6.35mm
-
Standard Connector
-
Shielded
-
30AC8716

Date/Lot Code

Each
1+
$366.170
Min: 1 / Mult: 1
K
-
-
0°C
-
250°C
Stainless Steel
60"
1.524m
-
-
0.25"
6.35mm
TPE
Miniature Connector
ANSI
Unshielded
-
30AC8474

RoHS

Each
1+
$119.840
Min: 1 / Mult: 1
J
-
-
0°C
-
650°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8482

RoHS

Each
1+
$134.220
Min: 1 / Mult: 1
T
-
-
0°C
-
370°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8032

RoHS

Date/Lot Code

Each
1+
$180.790
Min: 1 / Mult: 1
K
12"
0.25"
0°C
Stainless Steel
900°C
304 Stainless Steel
-
-
12"
304.8mm
0.25"
6.35mm
-
Standard Connector
-
Shielded
-
30AC8481

RoHS

Date/Lot Code

Each
1+
$126.580
Min: 1 / Mult: 1
T
-
-
0°C
-
370°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8477

RoHS

Each
1+
$119.840
Min: 1 / Mult: 1
K
-
-
0°C
-
650°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8475

RoHS

Date/Lot Code

Each
1+
$141.770
Min: 1 / Mult: 1
J
-
-
0°C
-
650°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8478

RoHS

Each
1+
$134.220
Min: 1 / Mult: 1
K
-
-
0°C
-
650°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8036

RoHS

Each
1+
$171.150
Min: 1 / Mult: 1
J
12"
0.25"
0°C
Stainless Steel
720°C
304 Stainless Steel
-
-
12"
304.8mm
0.25"
6.35mm
-
Standard Connector
-
Shielded
-
39T9923

RoHS

Each
1+
$90.170
Min: 1 / Mult: 1
K
-
-
-
-
-
Inconel
-
-
6"
150mm
0.25"
6.35mm
-
-
-
-
-
31AC5403
Each
1+
$395.820
Min: 1 / Mult: 1
K
12"
-
-
-
-
Stainless Steel
60"
1.53m
12"
304.8mm
0.25"
6.35mm
-
-
-
-
HPS-HT Series
30AC8005

RoHS

Each
1+
$110.380
Min: 1 / Mult: 1
K
6"
0.25"
0°C
Stainless Steel
1150°C
Stainless Steel
-
-
6"
152.4mm
0.25"
6.35mm
-
Standard Connector
ANSI
Shielded
-
30AC8709
Each
1+
$369.340
Min: 1 / Mult: 1
K
-
-
0°C
-
360°C
Stainless Steel
60"
1.524m
-
-
0.25"
6.35mm
TPE
Miniature Connector
ANSI
Unshielded
88000 Series
71AC1682

RoHS

Date/Lot Code

Each
1+
$82.290
Min: 1 / Mult: 1
J
6"
0.25"
0°C
Stainless Steel
720°C
304 Stainless Steel
-
-
6"
152.4mm
0.25"
6.35mm
-
4 Pin M12 Connector
-
Shielded
-
64T5093

RoHS

Each
1+
$3,417.310
Min: 1 / Mult: 1
R
-
-
-
-
-
Ceramic
-
-
12"
304.8mm
0.25"
6.35mm
-
-
-
-
-
30AC7967

RoHS

Each
1+
$138.380
Min: 1 / Mult: 1
K
300mm
6mm
0°C
Stainless Steel
510°C
304 Stainless Steel
-
-
12"
305mm
0.25"
6.35mm
-
Miniature Connector
ANSI
Unshielded
HSS Series
30AC8476

RoHS

Each
1+
$119.840
Min: 1 / Mult: 1
K
-
-
0°C
-
650°C
Stainless Steel
80"
2m
0.5"
12.7mm
0.25"
6.35mm
Fiberglass
Stripped Leads
-
Shielded
TC-NPT Series
30AC8035

RoHS

Each
1+
$171.150
Min: 1 / Mult: 1
J
12"
0.25"
0°C
Nickel Chromium
720°C
Inconel
-
-
12"
304.8mm
0.25"
6.35mm
-
Standard Connector
-
Shielded
NB-IN Series
30AC8034

RoHS

Each
1+
$199.940
Min: 1 / Mult: 1
K
150mm
6mm
0°C
-
1204°C
-
-
-
6"
152.4mm
0.25"
6.35mm
-
Standard Connector
-
Shielded
NB-CAXL Series
51AC7591

RoHS

Each
1+
$139.460
Min: 1 / Mult: 1
K
-
-
0°C
-
1150°C
Stainless Steel
40"
1.02m
12"
304.8mm
0.25"
6.35mm
PFA
Wire Leaded
ANSI
Shielded
TJ36 Series
77AH0923

RoHS

Each
1+
$31.690
Min: 1 / Mult: 1
K
304.8mm
6.35mm
0°C
Stainless Steel
900°C
304 Stainless Steel
-
-
12"
304.8mm
0.25"
6.35mm
-
4 Pin M12 Connector
-
Shielded
-
08AM0016

RoHS

Each
1+
$156.630
Min: 1 / Mult: 1
K
-
-
0°C
-
1150°C
Stainless Steel
60"
1.5m
18"
457.2mm
0.25"
6.35mm
-
-
-
-
KHSS Series
08AM0443

RoHS

Each
1+
$103.980
Min: 1 / Mult: 1
K
-
-
0°C
-
1150°C
Inconel 600
-
-
12"
304.8mm
0.25"
6.35mm
-
Standard Connector
ANSI
Shielded
-
08AM1140

RoHS

Each
1+
$198.660
Min: 1 / Mult: 1
K
-
-
0°C
-
1150°C
Stainless Steel
-
-
6"
152.4mm
0.25"
6.35mm
-
-
-
-
M12-TC-SL Series
1-25 of 98 items
of 4 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM