Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
| Total Price | $2.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.820 |
| 25+ | $1.660 |
| 50+ | $1.560 |
| 100+ | $1.480 |
| 250+ | $1.390 |
| 500+ | $1.370 |
Product Information
Product Overview
STTS22HTR is a low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature sensor. It is a high-accuracy, digital temperature sensor offering high performance over the entire operating temperature range. It is a bandgap temperature sensor coupled with an A/D converter, signal processing logic, and an I²C/SMBus 3.0 interface all in a single ASIC. This sensor is housed in a small 2 x 2 x 0.50mm 6-lead UDFN package with exposed pad down for a better temperature match with the surrounding environment. It is factory calibrated and requires no additional calibration efforts on the customer side. The units are 100% tested on a production setup that is NIST traceable and verified with equipment that is calibrated in accordance with the IATF 16949:2016 standard. Typical applications are wearable devices, smart home automation, asset and goods tracking, smartphones, HVAC, refrigerators, air humidifiers, portable consumer devices, white goods, thermostats.
- Integrated high-accuracy temperature sensor, factory calibrated
- NIST traceability, one-shot mode for power saving
- Supply voltage range from 1.5 to 3.6V
- I²C, SMBus 3.0 with ALERT (ARA) support, programmable thresholds with interrupt pin
- Supports up to 1MHz serial clock, up to 4 I²C/SMBus addresses
- Ultralow current is 1.75µA in one-shot mode
- 16bit temperature data output
- Temperature accuracy (max.) is ±0.5°C (-10°C to +60°C)
- Operating temperature range from -40°C to +125°C
Technical Specifications
Open Drain
± 0.5°C
± 0.5°C
-40°C
125°C
UDFN-EP
1.5V
-
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Digital
± 0.5°C
-40°C
125°C
UDFN
6Pins
3.6V
16 bits
-40°C
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate