0
0 Items$0.00

Thermal Reed Switches :

180 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$57.690
5+$54.870
10+$53.780
25+$44.350
50+$42.250
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
90AC5530

RoHS

Date/Lot Code

Each
1+$9.160
10°C
± 2.5°C
Break
Normally Closed
Axial
-
Through Hole
Axial Leaded
Wire Leads
TRS Series
550mA at 140VAC, 550mA at 200VDC
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8562

RoHS

Date/Lot Code

Each
1+$8.460
10+$7.440
25+$6.770
50+$6.690
100+$6.590
More Pricing...
75°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0582

RoHS

Date/Lot Code

Each
1+$18.200
10+$15.720
25+$14.640
50+$13.560
100+$12.860
More Pricing...
30°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9304

RoHS

Date/Lot Code

Each
1+$52.280
5+$47.780
10+$46.890
25+$46.670
50+$35.120
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9323

RoHS

Date/Lot Code

Each
1+$43.940
5+$40.330
10+$38.970
25+$36.590
50+$36.440
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0548

RoHS

Date/Lot Code

Each
1+$15.740
10+$13.880
25+$13.280
50+$12.830
100+$12.430
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8558

RoHS

Date/Lot Code

Each
1+$8.290
10+$7.230
25+$6.900
50+$6.750
100+$6.590
More Pricing...
65°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9322

RoHS

Date/Lot Code

Each
1+$60.550
5+$57.800
10+$52.300
25+$42.660
50+$41.970
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8546

RoHS

Date/Lot Code

Each
1+$8.290
10+$7.230
25+$6.900
50+$6.750
100+$6.590
More Pricing...
30°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0556

RoHS

Date/Lot Code

Each
1+$13.830
10+$12.260
25+$11.750
50+$11.460
120°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0590

RoHS

Date/Lot Code

Each
1+$14.970
10+$13.180
25+$12.850
50+$12.500
100+$11.900
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9311

RoHS

Date/Lot Code

Each
1+$43.940
5+$40.330
10+$38.970
25+$36.590
50+$36.440
More Pricing...
105°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+$9.340
10+$8.160
25+$7.790
50+$7.620
100+$7.450
More Pricing...
60°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0571

RoHS

Date/Lot Code

Each
1+$3.760
20°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+$11.850
10+$11.780
25+$11.720
50+$11.640
100+$11.580
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0644

RoHS

Date/Lot Code

Each
1+$19.700
10+$13.790
25+$13.400
50+$13.000
100+$12.250
More Pricing...
90°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0627

RoHS

Date/Lot Code

Each
1+$3.760
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
21AJ9338

RoHS

Date/Lot Code

Each
1+$55.050
5+$46.970
10+$43.510
25+$40.770
50+$36.920
More Pricing...
95°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9327

RoHS

Date/Lot Code

Each
1+$50.290
5+$43.900
10+$41.790
25+$41.370
50+$35.960
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9305

RoHS

Date/Lot Code

Each
1+$48.740
5+$42.430
10+$41.200
25+$38.060
50+$35.300
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8549

RoHS

Date/Lot Code

Each
1+$9.010
10+$7.890
25+$7.510
50+$7.360
100+$7.190
More Pricing...
40°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9329

RoHS

Date/Lot Code

Each
1+$43.940
5+$40.330
10+$38.970
25+$36.590
50+$36.460
More Pricing...
85°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8568

RoHS

Date/Lot Code

Each
1+$8.290
10+$7.230
25+$6.900
50+$6.750
100+$6.590
More Pricing...
90°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8553

RoHS

Date/Lot Code

Each
1+$9.010
10+$7.890
25+$7.510
50+$7.360
100+$7.200
More Pricing...
50°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-25 of 180 items
of 8 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM