New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Microphones
                                                                                                  Print Page

                                                                                                  1007079-1

                                                                                                  Contact Microphone, CM-01B, PVDF Piezo Film, 40 V/mm, 8 to 2200 Hz, 5 Vdc

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY 1007079-1
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1007079-1
                                                                                                  Newark Part No.96W6609
                                                                                                  Product RangeCM-01B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  66 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$104.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $104.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part No1007079-1
                                                                                                  Newark Part No.96W6609
                                                                                                  Product RangeCM-01B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionMicrophone
                                                                                                  Microphone Type-
                                                                                                  Directivity-
                                                                                                  Frequency Response Min8Hz
                                                                                                  Signal to Noise Ratio (SNR)-
                                                                                                  Frequency Response Max2.2kHz
                                                                                                  Acoustic Overload Point (AOP)-
                                                                                                  Supply Voltage Min4VDC
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Sensitivity (dB)-
                                                                                                  Drain Current Max-
                                                                                                  Impedance-
                                                                                                  Output Impedance-
                                                                                                  Sensor Case / Package-
                                                                                                  No. of Pins-
                                                                                                  Output Interface-
                                                                                                  IP Rating-
                                                                                                  Qualification-
                                                                                                  Product RangeCM-01B Series
                                                                                                  SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                  Product Overview

                                                                                                  1007079-1 is a lightweight, low-cost, CM-01B contact microphone. It uses sensitive but robust PVDF piezo film combined with a low-noise electronic preamplifier to provide a unique sound or vibration pick-up with buffered output. The design minimizes external acoustic noise while offering extremely high sensitivity to vibration applied to the central rubber pad. The CM-01B is ideal for detecting body sounds. Application includes electronic stethoscope, bone-conducted sound pickup, general purpose contact microphone, vibration/impact sensing.

                                                                                                  • Broad bandwidth, high sensitivity
                                                                                                  • Excellent impact resistance
                                                                                                  • Sensitivity is 40V/mm typ, lower limiting frequency (-3 dB) is 8Hz typ
                                                                                                  • Upper limiting frequency (+3dB) is 2.2KHz typ, resonance frequency is 5KHz typ
                                                                                                  • Electronic noise is 1mV pk-pk typ
                                                                                                  • Supply voltage range from 4 to 30VDC
                                                                                                  • 0.1mA supply current
                                                                                                  • Operating temperature range from +5 to +60°C

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Microphone

                                                                                                  Directivity

                                                                                                  -

                                                                                                  Signal to Noise Ratio (SNR)

                                                                                                  -

                                                                                                  Acoustic Overload Point (AOP)

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Drain Current Max

                                                                                                  -

                                                                                                  Output Impedance

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Product Range

                                                                                                  CM-01B Series

                                                                                                  Microphone Type

                                                                                                  -

                                                                                                  Frequency Response Min

                                                                                                  8Hz

                                                                                                  Frequency Response Max

                                                                                                  2.2kHz

                                                                                                  Supply Voltage Min

                                                                                                  4VDC

                                                                                                  Sensitivity (dB)

                                                                                                  -

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  -

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.