Print Page
Image is for illustrative purposes only. Please refer to product description.
169 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.400 |
10+ | $8.440 |
25+ | $7.910 |
50+ | $7.360 |
100+ | $6.680 |
500+ | $6.190 |
1000+ | $5.590 |
2500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-R
Newark Part No.98K3358
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5V
TonesContinuous
Sound Pressure Level (SPL)107dBA
Resonant Frequency2.9kHz
Supply Voltage Max14V
Operating Current Max35mA
Transducer MountingThrough Hole
Drive CircuitInternal
Sound Level Distance0
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 14VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.9kHz
Operating Current Max
35mA
Drive Circuit
Internal
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
5VDC to 14VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
5V
Sound Pressure Level (SPL)
107dBA
Supply Voltage Max
14V
Transducer Mounting
Through Hole
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate