Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 50+ | $14.890 |
| 100+ | $13.820 |
| 250+ | $13.030 |
| 500+ | $12.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-027-RC
Newark Part No.94M6040
Technical Datasheet
Transducer FunctionBuzzer
TonesFast Pulse
Supply Voltage Min-
Sound Pressure Level (SPL)91dB
Resonant Frequency2.8kHz
Supply Voltage Max250V
Transducer MountingPanel Mount
Operating Current Max16mA
Drive CircuitInternal
Capacitance-
Sound Level Distance0
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range60V to 250V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
60V to 250V
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Tones
Fast Pulse
Sound Pressure Level (SPL)
91dB
Supply Voltage Max
250V
Operating Current Max
16mA
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability