Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $5.290 |
| 25+ | $5.010 |
| 50+ | $4.630 |
| 100+ | $4.240 |
| 250+ | $3.740 |
| 500+ | $3.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-1550-T-HT
Newark Part No.07AM7736
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1VAC
Sound Pressure Level (SPL)85dBA
Resonant Frequency5kHz
Supply Voltage Max20VAC
Operating Current Max3mA
Transducer MountingSurface Mount
Drive CircuitExternal
Sound Level Distance100mm
Capacitance0.012µF
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMT-1550-T-HT is a 14.8mm x 14.8mm transducer.
- Low power consumption & no added EMI/EMC concerns
- Surface mount and 6.8mm height for low profile, easy installation
- 12Vp-p rated voltage
- 1 to 20Vp-p operating voltage
- 3mA current draw at rated voltage
- 12,000 ±30% pF capacitance
- 85dBA minimum SPL at 10cm
- 5,000Hz resonant frequency
- PPS housing material, brass terminal material
- Operating temperature range from -30°C to 85°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1VAC
Resonant Frequency
5kHz
Operating Current Max
3mA
Drive Circuit
External
Capacitance
0.012µF
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Sound Pressure Level (SPL)
85dBA
Supply Voltage Max
20VAC
Transducer Mounting
Surface Mount
Sound Level Distance
100mm
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate