Speakers & Receivers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.120 10+ $10.670 25+ $9.420 50+ $8.810 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ $25.770 10+ $21.730 25+ $19.970 50+ $19.480 100+ $18.620 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | -" | 3.268" | - | - | 200Hz | 5kHz | Panel Mount | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ $28.280 10+ $22.340 25+ $20.200 50+ $19.190 100+ $17.800 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz to 20kHz | 130Hz | 20kHz | Panel Mount | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
95T3531 RoHS | Each | Pricing is unavailable. Please contact customer services. | Tweeter | 80W | Tweeter | 8ohm | 94mm | 88dB | - | 80W | 1.8kHz | 88dB | Round | 3.701" | - | - | - | 1.2kHz | 30kHz | Panel Mount | - | - | 140W | - | 29mm | - | 1.142" | |||||
Each | 1+ $25.420 10+ $21.420 25+ $19.970 50+ $18.890 100+ $17.870 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | -" | 3.268" | 100mm x 29mm | 200Hz to 5kHz | 200Hz | 5kHz | Panel Mount | - | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" | |||||
Each | 1+ $26.780 10+ $22.470 25+ $21.290 50+ $20.100 100+ $19.130 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | -mm | - | 83mm | 20W | 290Hz | 89dB | Round with Square Frame | -" | 3.268" | 83mm x 83mm x 29mm | 200Hz to 5kHz | 200Hz | 5kHz | 0 | VISATON SL 87 WPM | Panel Mount | 30W | 83mm | 29mm | 3.268" | 1.142" |