Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01008MR-3-LW100-R
Newark Part No.02AM8461
Technical Datasheet
74 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.690 |
10+ | $3.080 |
25+ | $2.880 |
50+ | $2.680 |
100+ | $2.420 |
500+ | $2.210 |
1000+ | $1.970 |
2500+ | $1.810 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01008MR-3-LW100-R
Newark Part No.02AM8461
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric10mm
Impedance8ohm
Power Rating Nom500mW
Resonant Frequency1.6kHz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial0.4"
Product Dimensions10mm x 3.8mm
Frequency Range800Hz to 20kHz
Frequency Response Min800Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric3.8mm
External Depth - Imperial0.15"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
1.6kHz
Speaker Shape
Round
Product Dimensions
10mm x 3.8mm
Frequency Response Min
800Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.8mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
10mm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
0.4"
Frequency Range
800Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.15"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate