Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Newark Part No.88C8876
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
164 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$16.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853
Newark Part No.88C8876
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS20W
Driver TypeWoofer
External Diameter - Metric105mm
Impedance8ohm
Sensitivity (dB)86dB
Power Rating Nom30W
External Width - Metric105mm
Resonant Frequency60Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial4.134"
Product Dimensions105mm x 105mm
External Width - Imperial4.134"
Frequency Response Min60Hz
Frequency Range50Hz to 17kHz
Temperature Grade-
Frequency Response Max17kHz
Speaker MountingPanel Mount
IP Rating-
Product RangeMulticomp Pro Loudspeakers
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
SVHCNo SVHC (25-Jun-2025)
Product Overview
4” Shielded Aluminum Cone Woofer Versatile driver offers wide frequency response making it ideal in applications including full range, midrange, and midBass, in compact studio monitors, center channel speakers and multi driver arrays.
- Aluminum cone
- Synthetic dust cap
- Rubber surround
- Fully shielded magnet structure
- Stamped steel basket
- 1” copper voice coil
- 8. 6oz. magnet :
- Power Capacity: 20W/40W RMS/peak
- Sensitivity: 86dB (W/M)
- Impedance: 8Ω
- Re: 6. 8Ω
- Le: 0. 78mH
- Frequency response: 50Hz ~ 17KHz
- Fs: 60. 0Hz
- Qts: 0. 38
- Qes: 0. 46
- Qms: 2. 41
- Vas: 5. 00 (liters)
- Xmax: 2. 75mm Dimensions:
- Overall frame diameter: 4. 13” (pincushion)
- Required cutout: 3. 66”
- Mounting depth: 2. 80
Applications
Audio, Multimedia, Sound & Video, Utilities
Technical Specifications
Transducer Function
Speaker
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
30W
Resonant Frequency
60Hz
Speaker Shape
Round with Square Frame
Product Dimensions
105mm x 105mm
Frequency Response Min
60Hz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
Multicomp Pro Loudspeakers
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
20W
External Diameter - Metric
105mm
Sensitivity (dB)
86dB
External Width - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
4.134"
External Width - Imperial
4.134"
Frequency Range
50Hz to 17kHz
Frequency Response Max
17kHz
IP Rating
-
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate