Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $43.090 |
Price for:Each
Minimum: 200
Multiple: 1
$8,618.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1255
Newark Part No.50B5252
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS70W
Impedance8ohm
External Diameter - Metric304mm
External Width - Metric-mm
Power Rating Nom-
Sensitivity (dB)97dB
Resonant Frequency35Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial11.969"
External Width - Imperial-"
Product Dimensions306.5mm
Frequency Response Min35Hz
Frequency Range4kHz
Frequency Response Max4kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max80W
External Length - Metric-
External Depth - Metric125.5mm
External Length - Imperial-
External Depth - Imperial4.941"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
70W
External Diameter - Metric
304mm
Power Rating Nom
-
Resonant Frequency
35Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Min
35Hz
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-mm
Sensitivity (dB)
97dB
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
11.969"
Product Dimensions
306.5mm
Frequency Range
4kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
80W
External Depth - Metric
125.5mm
External Depth - Imperial
4.941"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate