Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.740 |
5+ | $3.560 |
10+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No52-130
Newark Part No.38C8830
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS500mW
Driver TypeMiniature
External Diameter - Metric57
Impedance8ohm
Power Rating Nom500mW
External Width - Metric-
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.244
External Width - Imperial-
Frequency Response Min400
Frequency Response Max6
Speaker MountingPanel Mount
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric18.5
External Length - Imperial-
External Depth - Imperial0.728
SVHCTo Be Advised
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.244
Frequency Response Min
400
Speaker Mounting
Panel Mount
Power Rating Max
-
External Depth - Metric
18.5
External Depth - Imperial
0.728
Power Rating RMS
500mW
External Diameter - Metric
57
Power Rating Nom
500mW
Resonant Frequency
-
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Max
6
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability