64mm Speakers & Receivers :
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.270 10+ $25.900 25+ $24.420 50+ $23.360 100+ $22.370 More Pricing... | Speaker | 3W | Full-range | 8ohm | 64mm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | 19.3mm | 0.76" | ||||||
Each | 1+ $19.900 10+ $15.720 25+ $14.400 50+ $13.500 100+ $11.870 More Pricing... | - | - | Full-range | 50ohm | 64mm | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | 200Hz | 200Hz to 15kHz | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | 19.3mm | 0.76" | ||||||
78AK6256 RoHS | Each | 1+ $17.680 10+ $16.950 25+ $14.850 50+ $13.840 100+ $12.470 More Pricing... | - | - | General Purpose | 50ohm | 64mm | 1W | - | 86dB | Round | 2.52" | - | 200Hz | - | 15kHz | - | - | Bare Mount | K 64 WP Series | Bare Mount | 2W | 19.5mm | 0.768" | |||||