Speakers & Receivers:
509 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Temperature Grade
Frequency Response Max
IP Rating
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $22.690 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 8ohm | 205mm | 87dB | - | 70W | 31Hz | 87dB | Round | 8.071" | - | - | 205mm | 4kHz | 30Hz | - | 3.5kHz | - | - | Panel Mount | - | - | 100W | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ $5.950 50+ $5.450 100+ $5.050 250+ $4.770 500+ $4.500 | Min: 1 / Mult: 1 | Speaker | 1.5W | Miniature | 8ohm | 50mm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | - | 50mm x 12.5mm | 0Hz to 20kHz | 550Hz | - | 20kHz | - | - | Bare Mount | Multicomp Pro Mini Speakers | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ $32.700 4+ $29.440 | Min: 1 / Mult: 1 | - | - | Woofer | 4ohm | 381mm | - | - | 150W | 32.6Hz | - | Round | 15" | - | - | 386mm x 154mm | 30Hz to 2kHz | 50Hz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 143mm | - | 5.63" | |||||
Each | 1+ $15.530 4+ $14.050 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 254mm | - | - | 60W | 42.6Hz | - | Round | 10" | - | - | 254mm x 109mm | 50Hz to 5kHz | 50Hz | - | 5kHz | - | - | Panel Mount | - | - | - | - | 109mm | - | 4.291" | |||||
Each | 1+ $26.470 4+ $24.540 | Min: 1 / Mult: 1 | - | - | Woofer | 4ohm | 254mm | - | - | 150W | 38.6Hz | 95dB | Round | 10" | - | - | 254mm | 65Hz to 3kHz | 65Hz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 110mm | - | 4.331" | |||||
Each | 1+ $11.120 10+ $10.670 25+ $9.420 50+ $8.810 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | - | 2.598" | 66mm x 29mm | 130Hz to 20kHz | 130Hz | - | 20kHz | - | - | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ $21.410 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 8ohm | 205mm | 89dB | - | 70W | - | 89dB | Round | 8.071" | - | - | 205mm | 4kHz | 40Hz | - | 3.5kHz | - | - | Panel Mount | - | - | 100W | - | 90mm | - | 3.543" | |||||
Each | 1+ $13.350 | Min: 1 / Mult: 1 | Speaker | 50W | Woofer | 8ohm | 131.5mm | 94dB | - | 50W | 500Hz | 94dB | Round | 5.197" | - | - | 131.5mm | 10kHz | 500Hz | - | 10kHz | - | - | Panel Mount | - | - | 70W | - | 55mm | - | 2.165" | |||||
Each | 1+ $41.640 5+ $38.130 10+ $34.620 25+ $34.590 50+ $34.550 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 4ohm | 180mm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | - | 182mm x 73mm | 60Hz to 15kHz | 60Hz | - | 15kHz | IP65, IP67 | IP65, IP67 | Panel Mount | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ $107.630 4+ $100.080 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 458mm | - | - | 300W | 27Hz | 100dB | Round | 18.031" | - | - | 458mm x 190mm | 27Hz to 3kHz | 27Hz | - | 3kHz | - | - | Panel Mount | - | - | - | - | 190mm | - | 7.48" | |||||
Each | 1+ $42.760 | Min: 1 / Mult: 1 | Woofer | 85W | Woofer | 8ohm | 256mm | 94dB | - | - | - | 94dB | Round | 10.079" | - | - | 256mm | 4kHz | 30Hz | - | 4kHz | - | - | Panel Mount | - | - | 150W | - | 125mm | - | 4.921" | |||||
Each | 1+ $7.980 10+ $7.120 100+ $5.640 500+ $4.670 1000+ $4.070 More Pricing... | Min: 1 / Mult: 1 | Speaker | 200mW | Miniature | 8ohm | 51mm | - | - | 200mW | - | - | Round | 2.008" | - | - | 50.8mm | 430Hz to 6kHz | 430Hz | - | 6kHz | - | - | Panel Mount | - | Panel Mount | - | - | - | - | - | |||||
Each | 1+ $29.530 10+ $28.210 25+ $26.510 50+ $23.730 100+ $22.400 More Pricing... | Min: 1 / Mult: 1 | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | - | 3.071" | 78mm x 40mm | 100Hz to 20kHz | 100Hz | - | 20kHz | - | - | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | |||||
KINGSTATE | Each | 1+ $3.910 10+ $3.290 25+ $3.050 50+ $2.830 100+ $2.560 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro | 8ohm | 13mm | - | - | 200mW | 1kHz | 86dB | Round | 0.512" | - | - | 13mm x 2mm | 1.05kHz to 20kHz | 1.05kHz | - | 20kHz | - | - | Bare Mount | KDMG | Bare Mount | 400mW | - | 2mm | - | 0.079" | ||||
Each | 1+ $62.530 4+ $58.910 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 385mm | - | - | 350W | 33.7Hz | 93dB | Round | 15.157" | - | - | 385mm x 157mm | 32Hz to 2kHz | 32Hz | - | 2kHz | - | - | Panel Mount | - | - | - | - | 157mm | - | 6.181" | |||||
Each | 1+ $51.920 10+ $43.340 25+ $37.890 50+ $34.470 100+ $29.100 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 52.5mm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | - | 68mm x 31.5mm | 150Hz to 20kHz | 150Hz | - | 20kHz | - | - | 0 | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ $94.760 4+ $94.760 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 388mm | - | - | 500W | 31.3Hz | 94dB | Round | 15.276" | - | - | 388mm x 171mm | 40Hz to 2.5kHz | 40Hz | - | 2.5kHz | - | - | Panel Mount | - | - | - | - | 171mm | - | 6.732" | |||||
Each | 1+ $35.020 10+ $26.200 25+ $23.910 50+ $22.630 100+ $21.330 More Pricing... | Min: 1 / Mult: 1 | Speaker | 3W | Full-range | 8ohm | 64mm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | - | 64mm x 19.3mm | 200Hz to 15kHz | 200Hz | - | 15kHz | IP65 | IP65 | Panel Mount | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ $63.240 10+ $53.890 25+ $50.550 50+ $50.400 100+ $40.780 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | -mm | - | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | -" | - | 2.618" | 66.5mm x 66.5mm x 32mm | 120Hz to 20kHz | 120Hz | - | 20kHz | - | - | Panel Mount | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
74R5075 RoHS | MULTICOMP PRO | Each | 1+ $1.400 4+ $1.290 | Min: 1 / Mult: 1 | Horn Tweeter | 100W | Tweeter | - | - | - | 89mm | 50W | - | - | Round with Square Frame | - | - | 3.504" | - | 2kHz to 20kHz | 2kHz | - | 20kHz | - | - | Panel Mount | - | - | - | 89mm | - | 3.504" | - | |||
Each | 1+ $17.750 10+ $14.900 25+ $13.930 50+ $13.250 100+ $12.720 More Pricing... | Min: 1 / Mult: 1 | - | - | Full-range | 8ohm | 100mm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | - | 100mm x 49mm | 95Hz to 22kHz | 95Hz | - | 22kHz | - | - | Panel Mount | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
MULTICOMP PRO | Each | 1+ $31.650 4+ $28.980 | Min: 1 / Mult: 1 | Woofer | 80W | Woofer | 8ohm | 210mm | 92dB | - | 160W | 68Hz | 92dB | Round | 8.268" | - | - | 210mm x 100mm | 45Hz to 6kHz | 45Hz | - | 6kHz | - | - | Panel Mount | - | - | - | - | 100mm | - | 3.937" | ||||
MULTICOMP PRO | Each | 1+ $39.970 4+ $36.890 | Min: 1 / Mult: 1 | - | - | Woofer | 8ohm | 266mm | - | - | 250W | 42Hz | 93dB | Round | 10.472" | - | - | 263mm x 78.5mm | 35Hz to 3.5kHz | 35Hz | - | 3.5kHz | - | - | Panel Mount | - | - | - | - | 130mm | - | 5.118" | ||||
Each | 1+ $14.860 4+ $13.680 | Min: 1 / Mult: 1 | Woofer | 70W | Woofer | 4ohm | 203mm | 89dB | - | 50W | 63.5Hz | 89dB | Round | 7.992" | - | - | 203.2mm | 30Hz to 2kHz | 60Hz | - | 6kHz | - | - | Panel Mount | - | - | - | - | 76mm | - | 2.992" | |||||
MULTICOMP PRO | Each | 1+ $20.430 | Min: 1 / Mult: 1 | Woofer | 60W | Woofer | 8ohm | 101.6mm | 86dB | 105mm | 60W | 65Hz | 86dB | Round | 4" | - | 4.13" | 105mm x 105mm | 17kHz | 65Hz | - | 17kHz | - | - | Panel Mount | - | - | - | 105mm | - | 4.13" | - |