Print Page
LW5002PPR-S-M01
Woofer, Polypropylene Coated Carbon and Rubber Surround, Die Cast, 5 1/4", 60 Watt RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.260 |
Price for:Each
Minimum: 1
Multiple: 1
$37.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01
Newark Part No.78Y7660
Technical Datasheet
Transducer FunctionWoofer
Driver TypeWoofer
Power Rating RMS60W
External Diameter - Metric-
Impedance8ohm
External Width - Metric133mm
Power Rating Nom60W
Sensitivity (dB)88dB
Resonant Frequency54.9Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions133.35mm
External Width - Imperial5.236"
Frequency Response Min50Hz
Frequency Range50Hz to 12kHz
Frequency Response Max12kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric133mm
External Depth - Metric63.5mm
External Length - Imperial5.236"
External Depth - Imperial2.5"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LW5002PPR-S-M01 is a 5.25" midbass woofer. The high sensitivity of this driver at 88dB is especially desirable in a smaller midbass. The rigid die-cast frame supports a very strong 3.5" magnet to maintain linearity through the speaker's frequency range. The high-compliance rubber used on the surround also ensures that linearity and accurate reproduction was kept in mind while designing this driver.
- 8ohm impedance
- 60watts power(RMS)
- Frequency range from 50-12,000Hz
- Die-cast aluminum basket
- PP carbon rubber cone
Technical Specifications
Transducer Function
Woofer
Power Rating RMS
60W
Impedance
8ohm
Power Rating Nom
60W
Resonant Frequency
54.9Hz
Speaker Shape
Round with Square Frame
Product Dimensions
133.35mm
Frequency Response Min
50Hz
Frequency Response Max
12kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
133mm
External Length - Imperial
5.236"
SVHC
No SVHC (25-Jun-2025)
Driver Type
Woofer
External Diameter - Metric
-
External Width - Metric
133mm
Sensitivity (dB)
88dB
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
External Width - Imperial
5.236"
Frequency Range
50Hz to 12kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
100W
External Depth - Metric
63.5mm
External Depth - Imperial
2.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate