Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR16N08AK
Newark Part No.99AC8579
Product RangePSR Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $9.610 |
| 25+ | $8.990 |
| 50+ | $8.340 |
| 100+ | $7.550 |
| 500+ | $6.970 |
| 1000+ | $6.280 |
| 2500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR16N08AK
Newark Part No.99AC8579
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMiniature
Power Rating RMS300mW
Impedance8ohm
External Diameter - Metric16mm
Sensitivity (dB)84dB
External Width - Metric-mm
Power Rating Nom300mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound
External Diameter - Imperial0.63"
Product Dimensions16mm x 2.55mm
External Width - Imperial-"
Frequency Range600Hz to 20kHz
Frequency Response Min600Hz
Frequency Response Max20kHz
Temperature Grade-
Speaker MountingBare Mount
IP Rating-
Product RangePSR Series
Power Rating Max500mW
External Length - Metric-
External Depth - Metric2.5mm
External Length - Imperial-
External Depth - Imperial0.098"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
300mW
External Diameter - Metric
16mm
External Width - Metric
-mm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
16mm x 2.55mm
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
Product Range
PSR Series
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Driver Type
Miniature
Impedance
8ohm
Sensitivity (dB)
84dB
Power Rating Nom
300mW
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
0.63"
External Width - Imperial
-"
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Power Rating Max
500mW
External Depth - Metric
2.5mm
External Depth - Imperial
0.098"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate