Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-HT-R
Newark Part No.02AM9778
Product RangeHigh-Temp Series
Technical Datasheet
447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.140 |
10+ | $8.600 |
25+ | $8.140 |
50+ | $7.520 |
100+ | $6.870 |
250+ | $6.070 |
500+ | $4.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1508MS-HT-R
Newark Part No.02AM9778
Product RangeHigh-Temp Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom800mW
External Width - Metric15mm
Resonant Frequency800Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeSquare
External Width - Imperial0.6"
Product Dimensions15mm x 15mm x 4mm
Frequency Range400Hz to 10kHz
Frequency Response Min400Hz
Frequency Response Max10kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product RangeHigh-Temp Series
Speaker MountingBare Mount
Power Rating Max1W
External Length - Metric15mm
External Depth - Metric4mm
External Length - Imperial0.6"
External Depth - Imperial0.16"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
800mW
Resonant Frequency
800Hz
Speaker Shape
Square
Product Dimensions
15mm x 15mm x 4mm
Frequency Response Min
400Hz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
15mm
Sound Pressure Level (SPL)
92dB
External Width - Imperial
0.6"
Frequency Range
400Hz to 10kHz
Frequency Response Max
10kHz
IP Rating
-
Product Range
High-Temp Series
Power Rating Max
1W
External Depth - Metric
4mm
External Depth - Imperial
0.16"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate