Print Page
Image is for illustrative purposes only. Please refer to product description.
267 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.470 |
5+ | $5.940 |
10+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM6.5S
Newark Part No.84Y8079
Transducer FunctionSpeaker
Driver TypeSpeaker
Power Rating RMS15W
External Diameter - Metric165mm
Impedance8ohm
Power Rating Nom15W
Resonant Frequency151.4Hz
Sound Pressure Level (SPL)97dB
Speaker ShapeRound
External Diameter - Imperial6.496"
Product Dimensions-
Frequency Range-
Frequency Response Min-
Temperature Grade-
Frequency Response Max-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Product Overview
PM6.5S is an OEM replacement guitar speaker for pulse guitar speaker cabinets that feature 6.5" driver. This driver is also ideal for DIY guitar speaker cabinets or for replacing blown drivers.
- 15W RMS power
- 8ohm impedance
- 151.4Hz switching frequency
- 6.496" external diameter
- 97db sound level
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
15W
Impedance
8ohm
Resonant Frequency
151.4Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
-
Frequency Response Max
-
Speaker Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Driver Type
Speaker
External Diameter - Metric
165mm
Power Rating Nom
15W
Sound Pressure Level (SPL)
97dB
External Diameter - Imperial
6.496"
Frequency Range
-
Temperature Grade
-
IP Rating
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate