Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR7777N08AK
Newark Part No.99AC8588
Product RangePSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
25+ | $9.550 |
50+ | $8.910 |
100+ | $7.950 |
250+ | $7.610 |
500+ | $7.120 |
Price for:Each
Minimum: 25
Multiple: 1
$238.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR7777N08AK
Newark Part No.99AC8588
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeMiniature
Impedance8ohm
Sensitivity (dB)107dB
External Width - Metric77mm
Power Rating Nom2W
Resonant Frequency420Hz
Sound Pressure Level (SPL)107dB
Speaker ShapeSquare
External Width - Imperial3.031"
Frequency Response Min420Hz
Frequency Response Max9kHz
Speaker MountingPanel Mount
Product RangePSR Series
Power Rating Max3W
External Length - Metric77mm
External Depth - Metric24mm
External Length - Imperial3.031"
External Depth - Imperial0.945"
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
Sensitivity (dB)
107dB
Power Rating Nom
2W
Sound Pressure Level (SPL)
107dB
External Width - Imperial
3.031"
Frequency Response Max
9kHz
Product Range
PSR Series
External Length - Metric
77mm
External Length - Imperial
3.031"
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
2W
Impedance
8ohm
External Width - Metric
77mm
Resonant Frequency
420Hz
Speaker Shape
Square
Frequency Response Min
420Hz
Speaker Mounting
Panel Mount
Power Rating Max
3W
External Depth - Metric
24mm
External Depth - Imperial
0.945"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate