New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  PSR8787N08AK

                                                                                                  SPEAKER, 12W, 500HZ-7.5KHZ

                                                                                                  MALLORY
                                                                                                  MALLORY PSR8787N08AK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoPSR8787N08AK
                                                                                                  Newark Part No.99AC8589
                                                                                                  Product RangePSR Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  500+$9.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 528
                                                                                                  Multiple: 528
                                                                                                  $4,968.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MALLORY
                                                                                                  ManufacturerMALLORY
                                                                                                  Manufacturer Part NoPSR8787N08AK
                                                                                                  Newark Part No.99AC8589
                                                                                                  Product RangePSR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS12W
                                                                                                  Driver TypeMiniature
                                                                                                  External Diameter - Metric-mm
                                                                                                  Impedance8ohm
                                                                                                  Power Rating Nom12W
                                                                                                  External Width - Metric87mm
                                                                                                  Sensitivity (dB)121dB
                                                                                                  Resonant Frequency500Hz
                                                                                                  Sound Pressure Level (SPL)121dB
                                                                                                  Speaker ShapeSquare
                                                                                                  External Diameter - Imperial-"
                                                                                                  External Width - Imperial3.425"
                                                                                                  Frequency Response Min500Hz
                                                                                                  Frequency Response Max7.5kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product RangePSR Series
                                                                                                  Power Rating Max15W
                                                                                                  External Length - Metric87mm
                                                                                                  External Depth - Metric34.2mm
                                                                                                  External Length - Imperial3.425"
                                                                                                  External Depth - Imperial1.346"
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  Miniature

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  External Width - Metric

                                                                                                  87mm

                                                                                                  Resonant Frequency

                                                                                                  500Hz

                                                                                                  Speaker Shape

                                                                                                  Square

                                                                                                  External Width - Imperial

                                                                                                  3.425"

                                                                                                  Frequency Response Max

                                                                                                  7.5kHz

                                                                                                  Product Range

                                                                                                  PSR Series

                                                                                                  External Length - Metric

                                                                                                  87mm

                                                                                                  External Length - Imperial

                                                                                                  3.425"

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Power Rating RMS

                                                                                                  12W

                                                                                                  External Diameter - Metric

                                                                                                  -mm

                                                                                                  Power Rating Nom

                                                                                                  12W

                                                                                                  Sensitivity (dB)

                                                                                                  121dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  121dB

                                                                                                  External Diameter - Imperial

                                                                                                  -"

                                                                                                  Frequency Response Min

                                                                                                  500Hz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  15W

                                                                                                  External Depth - Metric

                                                                                                  34.2mm

                                                                                                  External Depth - Imperial

                                                                                                  1.346"

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.