96dB Speakers & Receivers:
5 Products FoundFind a huge range of 96dB Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 86dB, 88dB, 92dB & 84dB Speakers & Receivers from the worlds top manufacturers including: Mallory, Multicomp Pro, Pyramid & Quam Nichols
View
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
QUAM NICHOLS | Each | 1+ $22.350 5+ $22.350 | Min: 1 / Mult: 1 | Speaker | 10W | General Purpose | 8ohm | -mm | 96dB | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz to 17kHz | 80Hz | 17kHz | Panel Mount | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ $35.130 4+ $32.490 | Min: 1 / Mult: 1 | Woofer | 175W | Woofer | 4ohm | 305mm | 96dB | - | 150W | 41.8Hz | 90dB | Round | 12.008" | - | 304.8mm | 40Hz to 3kHz | 60Hz | 2.5kHz | Panel Mount | Multicomp Pro Woofers | - | - | 129mm | - | 5.079" | |||||
80R4423 | Each | Pricing is unavailable. Please contact customer services. | Woofer | 250W | Woofer | 8ohm | 203mm | 96dB | - | 100W | - | 96dB | Round | 7.992" | - | - | - | - | - | Panel Mount | - | 250W | - | - | - | - | |||||
MALLORY | Each | 25+ $9.260 50+ $8.680 100+ $7.790 250+ $7.480 500+ $7.040 | Min: 25 / Mult: 1 | Speaker | 500mW | Miniature | 8ohm | 28mm | 96dB | - | 500mW | 600Hz | 96dB | Round | 1.102" | - | 28mm x 4.6mm | 600Hz to 6kHz | 600Hz | 6kHz | Bare Mount | PSR Series | 1W | - | 4.6mm | - | 0.181" | ||||
MALLORY | Each | 25+ $8.660 50+ $8.120 100+ $7.290 250+ $7.000 500+ $6.580 | Min: 25 / Mult: 1 | Speaker | 600mW | Miniature | 50ohm | 23mm | 96dB | - | 600mW | 500Hz | 96dB | Round | 0.906" | - | 22mm x 4.1mm | 500Hz to 10kHz | 500Hz | 10kHz | Bare Mount | PSR Series | 1W | - | 4.1mm | - | 0.161" |