New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Clean Room
                                                                                                  4. Clean Room Wipes
                                                                                                  Print Page

                                                                                                  7348LE

                                                                                                  Wipe, Polyester, 200 mm x 200 mm, Coventry Chamois Series

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS 7348LE
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No7348LE
                                                                                                  Newark Part No.96B0482
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$286.320
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1,431.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No7348LE
                                                                                                  Newark Part No.96B0482
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wipe MaterialPolyester / Nylon
                                                                                                  Wipe Width200mm
                                                                                                  Wipe Length200mm
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 7348LE from Chemtronics is a Coventry Cleanroom Chamois™ wipes. These unique wipes are made from 50/50 nylon/polyester microfiber blend providing superior toughness and particle entrapment. Highest available nylon content of any microdenier wiper construction provides superior strength and abrasion resistance allows relaundering and reuse to save money. The microfibers in Cleanroom Chamois™ have a unique wedge shape which lifts all types of contaminants from surface more effectively than conventional round fibres. Cleanroom Chamois™ are laundered in Class 10 (ISO Class 4) cleanroom and are available with our exclusive laser edge sealing process (LE). The 7348LE wipes are used for cleaning Class 1-100 (M1.0-M3.5) cleanrooms, semiconductors, disk drive, aerospace and optical lenses. The Cleanroom Chamois™ is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. These wipes are generally compatible with dilute or weak acids and bases.

                                                                                                  • More thoroughly removes all solvent and contaminants from clean room surfaces
                                                                                                  • Basis weight is 190g/m², size is 8" x 8" (20cm x 20cm)
                                                                                                  • Microfibers provide excellent absorbency and particulate entrapment as well as high strength
                                                                                                  • Saves time, replaces 2 to 4 standard polyester wipers
                                                                                                  • Increased number of microspaces trap more particles, regardless of wet or dry wiping
                                                                                                  • Excellent particle entrapment, high absorbency capacity
                                                                                                  • 5,931/cm² particles (≥0.5microns, orbital shake,150rpm, 5minutes)
                                                                                                  • Wedge shaped fibres act as small squeegees for superior surface contact
                                                                                                  • 450ml/m² absorbency, 0.06micro-grams/cm chloride
                                                                                                  • Low non-volatile residue (NVR), sealed edges insure low particulate levels

                                                                                                  Contents

                                                                                                  50/bag (2 inner bags of 25 each).

                                                                                                  Technical Specifications

                                                                                                  Wipe Material

                                                                                                  Polyester / Nylon

                                                                                                  Wipe Length

                                                                                                  200mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Wipe Width

                                                                                                  200mm

                                                                                                  Product Range

                                                                                                  Coventry Chamois Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate