New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Static Control, Site Safety & Clean Room Products
                                                                                                  3. Clean Room
                                                                                                  4. Clean Room Wipes
                                                                                                  Print Page

                                                                                                  7348LE

                                                                                                  Wipe, Polyester, 200 mm x 200 mm, Coventry Chamois Series

                                                                                                  CHEMTRONICS 7348LE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No7348LE
                                                                                                  Newark Part No.96B0482
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$277.990
                                                                                                  Price for:Pack of 50
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $1,389.95
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part No7348LE
                                                                                                  Newark Part No.96B0482
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wipe MaterialPolyester / Nylon
                                                                                                  Wipe Width200mm
                                                                                                  Wipe Length200mm
                                                                                                  Product RangeCoventry Chamois Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 7348LE from Chemtronics is a Coventry Cleanroom Chamois™ wipes. These unique wipes are made from 50/50 nylon/polyester microfiber blend providing superior toughness and particle entrapment. Highest available nylon content of any microdenier wiper construction provides superior strength and abrasion resistance allows relaundering and reuse to save money. The microfibers in Cleanroom Chamois™ have a unique wedge shape which lifts all types of contaminants from surface more effectively than conventional round fibres. Cleanroom Chamois™ are laundered in Class 10 (ISO Class 4) cleanroom and are available with our exclusive laser edge sealing process (LE). The 7348LE wipes are used for cleaning Class 1-100 (M1.0-M3.5) cleanrooms, semiconductors, disk drive, aerospace and optical lenses. The Cleanroom Chamois™ is compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. These wipes are generally compatible with dilute or weak acids and bases.

                                                                                                  • More thoroughly removes all solvent and contaminants from clean room surfaces
                                                                                                  • Basis weight is 190g/m², size is 8" x 8" (20cm x 20cm)
                                                                                                  • Microfibers provide excellent absorbency and particulate entrapment as well as high strength
                                                                                                  • Saves time, replaces 2 to 4 standard polyester wipers
                                                                                                  • Increased number of microspaces trap more particles, regardless of wet or dry wiping
                                                                                                  • Excellent particle entrapment, high absorbency capacity
                                                                                                  • 5,931/cm² particles (≥0.5microns, orbital shake,150rpm, 5minutes)
                                                                                                  • Wedge shaped fibres act as small squeegees for superior surface contact
                                                                                                  • 450ml/m² absorbency, 0.06micro-grams/cm chloride
                                                                                                  • Low non-volatile residue (NVR), sealed edges insure low particulate levels

                                                                                                  Contents

                                                                                                  50/bag (2 inner bags of 25 each).

                                                                                                  Technical Specifications

                                                                                                  Wipe Material

                                                                                                  Polyester / Nylon

                                                                                                  Wipe Length

                                                                                                  200mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Wipe Width

                                                                                                  200mm

                                                                                                  Product Range

                                                                                                  Coventry Chamois Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.