Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007530Copy
Newark Part No.69AJ9752
Product RangeMulticomp Pro Repair Mats
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $205.900 | $31.830 |
| 5+ | $198.800 | $31.830 |
Price for:Each
Minimum: 1
Multiple: 1
$31.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP007530Copy
Newark Part No.69AJ9752
Product RangeMulticomp Pro Repair Mats
Technical Datasheet
Mat TypeBench
Mat ColourBlack
Mat MaterialSilicone
Ground Terminal TypeNo Grounding Hardware Included
Accessory TypeESD safe silicone soldering repair mat
For Use With-
Width - Imperial11.61"
Length - Imperial17.52"
Width - Metric295mm
Length - Metric445mm
Product RangeMulticomp Pro Repair Mats
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Multicomp Pro ESD safe silicone soldering repair mats comes with a variety of useful pockets ideal for holding screws pins and other items. The pockets have an incline allowing for easy access. Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc. Optional magnets can be fitted underneath to further secure metal parts.
- Pockets are inclined allowing for easy access
- Holes at either side of the mat are useful for holding tools such as screwdrivers, tweezers etc.
- Non-slip surface
- Heat resistant up to 100°C
- Dimensions: 445 x 295mm
Technical Specifications
Mat Type
Bench
Mat Material
Silicone
Accessory Type
ESD safe silicone soldering repair mat
Width - Imperial
11.61"
Width - Metric
295mm
Product Range
Multicomp Pro Repair Mats
SVHC
No SVHC (21-Jan-2025)
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
For Use With
-
Length - Imperial
17.52"
Length - Metric
445mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate