Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $116.170 |
Price for:Each
Minimum: 20
Multiple: 1
$2,323.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36350Copy
Newark Part No.27T3783
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourGreen
Mat MaterialRubber
Ground Terminal TypeGround Cord & 2 10mm Snap Studs
Ground TerminalsSnap
Length4ft
Width - Imperial24"
Length - Imperial48"
External Width2ft
Thickness3mm
Width - Metric610mm
Length - Metric1.2m
Surface Resistivity mm1Mohm/sq
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC36350 is a green ESD Bench Matting supplied with 2 studs to 2 corners and 10ft straight earth lead. Anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries. It is made from anti-static (conductive) and static-dissipative materials with synthetic rubber.
- Special conductive wire
- Each straight cord contains 10 special conductive wires
- Outer covered with non-conductive PU
- 3mm Thick double-layer structure
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Rubber
Ground Terminals
Snap
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Surface Resistivity mm
1Mohm/sq
Product Range
-
Mat Colour
Green
Ground Terminal Type
Ground Cord & 2 10mm Snap Studs
Length
4ft
Length - Imperial
48"
Thickness
3mm
Length - Metric
1.2m
Mat Features
Dissipative
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC36350
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate