31-311-12-S
Automotive Relay, 24 VDC, 300 A, SPST-NO-DM, Bracket, Screw, 31 Series

| Quantity | Price |
|---|---|
| 1+ | $557.240 |
| 48+ | $508.270 |
| 192+ | $465.360 |
| 480+ | $428.650 |
| 960+ | $398.020 |
Product Information
Product Overview
31-311-12-S is a KISSLING 31 series, bi-stable power relay with internal control electronics based on the series 30 industrial relay and has all the same quality mechanical and electrical switching characteristics but also features additional electronic functions. This relay has only two control connections which make it possible to replace a standard monostable relay with a bi-stable relay providing the advantage of powerless holding. The internal capacitor is charged during the switch-on process. When the power supply is removed, the capacitor discharges the power into the drop-out coil, which therefore switches off the relay. The characteristics of a standard bi-stable relay require a resupply of energy to drop out the coil. It is used in applications such as commercial vehicles, bus, lift truck, ground support equipment, construction and agricultural vehicles.
- Sealed housing conforms to IP6K9K, robust design
- 6G shock and 4G vibration resistant, 100Mohm minimum insulation resistance
- Dielectric withstanding voltage is 1050VAC /1min at 50Hz, 300A continuous current
- Quiescent current is 2mA approx, mechanical life is 100.000 cycles
- 300A current, NO make contact
- Standard side mounting, suppression (integrated)
- Coil voltage is 24/28V, standard type com- (switching function safety)
- Voltage range from 18 to 32VDC, pick up voltage is 18VDC
- Operating temperature range from -40°C to +85°C
Technical Specifications
24VDC
SPST-NO-DM
Screw
-
-
300A
Bracket
31 Series
8ohm
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate