Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoSZR-LY2-N1-DC24V
Newark Part No.86C1117
Product RangeSZR-LY Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $103.340 |
5+ | $97.650 |
10+ | $85.820 |
25+ | $77.070 |
50+ | $72.260 |
100+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$103.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSZR-LY2-N1-DC24V
Newark Part No.86C1117
Product RangeSZR-LY Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeSZR-LY Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC125V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (07-Jul-2017)
Product Overview
SZR-LY2-N1-DC24V is a SZR-LY general purpose relay with LED indicator.
- DPDT contact and solder/plug-in terminal
- 125 VDC contact rating, 24 VDC coil input voltage
- 10A current rating, 24V, 10A resistive load and 24V, 5A inductive load
- 240W switching (resistive load), 120W switching (inductive load) and 0.9W power consumption
- 36.9mA rated current at 50Hz
- 650 ohms coil resistance and 50mohm max contact resistance
- Silver cadmium oxide contact material
- 18,000- operations/hour operating frequency (Mechanical)
- UL, CE agency approvals and standards
- Ambient temperature range from -25°C to 70°C [-13°F to 158°F]
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
24VDC
Product Range
SZR-LY Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
125V
Coil Resistance
650ohm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate